DMP2018LFK-7 | |
---|---|
DigiKey Part Number | DMP2018LFK-7DITR-ND - Tape & Reel (TR) DMP2018LFK-7DICT-ND - Cut Tape (CT) DMP2018LFK-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2018LFK-7 |
Description | MOSFET P-CH 20V 9.2A 6UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 9.2A (Ta) 1W (Ta) Surface Mount U-DFN2523-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4748 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2523-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.13620 | ¥213.62 |
500 | ¥1.66758 | ¥833.79 |
1,000 | ¥1.35544 | ¥1,355.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21166 | ¥3,634.98 |
6,000 | ¥1.15004 | ¥6,900.24 |
9,000 | ¥1.06789 | ¥9,611.01 |
30,000 | ¥1.04778 | ¥31,433.40 |