6-PowerUDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,280 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 12mOhm @ 11A, 10V | 2V @ 250µA | 25.1 nC @ 10 V | ±20V | 1415 pF @ 15 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
91,639 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.20096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.8A (Ta) | 4.5V, 10V | 32mOhm @ 7A, 10V | 2.4V @ 250µA | 22 nC @ 10 V | ±20V | 1241 pF @ 15 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
105,668 In Stock 1,158,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.26861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 11A (Ta) | 1.2V, 4.5V | 10mOhm @ 9.7A, 4.5V | 800mV @ 250µA | 50.6 nC @ 8 V | ±8V | 2425 pF @ 10 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
20,251 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 3.3A (Ta) | 4.5V, 10V | 33mOhm @ 4.4A, 10V | 2.2V @ 250µA | 23.2 nC @ 10 V | ±20V | 1382 pF @ 20 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
41,450 In Stock 87,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 11.7A (Ta) | 1.5V, 4.5V | 9.5mOhm @ 7A, 4.5V | 1V @ 250µA | 56 nC @ 10 V | ±12V | 2248 pF @ 10 V | - | 610mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
28,958 In Stock 300,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.75941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 12mOhm @ 11A, 10V | 2V @ 250µA | 25.1 nC @ 10 V | ±20V | 1415 pF @ 15 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
440,042 In Stock 60,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥1.03854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.8A (Ta) | 4.5V, 10V | 32mOhm @ 7A, 10V | 2.4V @ 250µA | 22 nC @ 10 V | ±20V | 1241 pF @ 15 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
24,706 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.2A (Ta) | 1.5V, 4.5V | 16mOhm @ 3.6A, 4.5V | 1.2V @ 200µA | 113 nC @ 10 V | ±12V | 4748 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2523-6 | 6-PowerUDFN | ||
6,047 In Stock 72,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.4A (Ta) | 4V, 10V | 19mOhm @ 4.5A, 10V | 3V @ 250µA | 19.6 nC @ 10 V | ±25V | 1204 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
10,632 In Stock 66,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta) | 4.5V, 10V | 20mOhm @ 8A, 10V | 2.4V @ 250µA | 19.1 nC @ 10 V | ±20V | 1060 pF @ 20 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
6,262 In Stock 330,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 550mA (Ta) | 2.7V, 10V | 4Ohm @ 300mA, 10V | 2.8V @ 250µA | 7.6 nC @ 10 V | ±20V | 187.3 pF @ 25 V | - | 630mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
18,946 In Stock 120,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.61988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Ta) | 4.5V, 10V | 38mOhm @ 4.3A, 10V | 3V @ 250µA | 22.4 nC @ 10 V | ±20V | 1287 pF @ 25 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
1,581 In Stock 3,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.2A (Ta) | 1.8V, 4.5V | 36mOhm @ 4.6A, 4.5V | 1.1V @ 250µA | 14.4 nC @ 4.5 V | ±12V | 1537 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
2,908 In Stock 1,857,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 11.1A (Ta) | 1.5V, 4.5V | 16mOhm @ 7A, 4.5V | 1V @ 250µA | 59 nC @ 8 V | ±10V | 2760 pF @ 15 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
5,981 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta) | 4.5V, 10V | 89mOhm @ 4A, 10V | 2.5V @ 1mA | 17.3 nC @ 10 V | ±20V | 850 pF @ 30 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | HUML2020L8 | 6-PowerUDFN | ||
2,272 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6A (Ta) | 4.5V, 10V | 40mOhm @ 6A, 10V | 2.5V @ 1mA | 17.2 nC @ 10 V | ±20V | 880 pF @ 20 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | HUML2020L8 | 6-PowerUDFN | ||
14,348 In Stock 234,000 Factory | 1 : ¥11.17000 Cut Tape (CT) 3,000 : ¥4.61254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 260mA (Ta) | 3.5V, 10V | 14Ohm @ 200mA, 10V | 2.5V @ 1mA | 2.8 nC @ 10 V | ±40V | 81 pF @ 25 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
3,000 In Stock 57,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 25 V | 6.7A (Ta) | 1.8V, 4.5V | 27mOhm @ 6.4A, 4.5V | 1V @ 250µA | 48.7 nC @ 8 V | ±8V | 2530 pF @ 15 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
9,926 In Stock 50,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 10,000 : ¥1.11140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.4A (Ta) | 4V, 10V | 19mOhm @ 4.5A, 10V | 3V @ 250µA | 19.6 nC @ 10 V | ±25V | 1204 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
1,542 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.5A (Ta) | 4.5V, 10V | 34mOhm @ 4.4A, 10V | 2.2V @ 250µA | 24.9 nC @ 10 V | ±20V | 1265 pF @ 20 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
2,960 In Stock 90,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.21812 Tape & Reel (TR) 1 : ¥4.19000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 10.5A (Ta) | 1.5V, 4.5V | 11.6mOhm @ 8.5A, 4.5V | 1.1V @ 250µA | 45.6 nC @ 10 V | ±12V | 1779 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
2,853 In Stock 234,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.9A (Ta) | 4.5V, 10V | 160mOhm @ 5A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 1167 pF @ 25 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
2,990 In Stock 3,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 10.5A (Ta) | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | U-DFN2523-6 | 6-PowerUDFN | ||
1,200 In Stock 54,000 Factory | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.03045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 9.1A (Ta) | 1.2V, 4.5V | 16mOhm @ 8.2A, 4.5V | 800mV @ 250µA | 42.6 nC @ 5 V | ±8V | 2953 pF @ 4 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
2,604 In Stock 75,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.86511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.2A (Ta) | 4.5V, 10V | 14.5mOhm @ 9.5A, 10V | 3V @ 250µA | 90 nC @ 10 V | ±25V | 4414 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2523-6 | 6-PowerUDFN |