DMP2002UPS-13 | |
---|---|
DigiKey Part Number | DMP2002UPS-13DITR-ND - Tape & Reel (TR) DMP2002UPS-13DICT-ND - Cut Tape (CT) DMP2002UPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2002UPS-13 |
Description | MOSFET P-CH 20V 60A PWRDI5060-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 60A (Tc) 2.3W (Ta) Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
EDA/CAD Models | DMP2002UPS-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 585 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 12826 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type K) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥14.73600 | ¥147.36 |
100 | ¥11.72730 | ¥1,172.73 |
500 | ¥9.92284 | ¥4,961.42 |
1,000 | ¥8.41943 | ¥8,419.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.99846 | ¥19,996.15 |
5,000 | ¥7.69776 | ¥38,488.80 |