DMN62D1SFB-7B | |
---|---|
DigiKey Part Number | DMN62D1SFB-7BDITR-ND - Tape & Reel (TR) DMN62D1SFB-7BDICT-ND - Cut Tape (CT) DMN62D1SFB-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D1SFB-7B |
Description | MOSFET N-CH 60V 410MA 3DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 410mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 40mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.31840 | ¥131.84 |
500 | ¥1.16822 | ¥584.11 |
1,000 | ¥0.90912 | ¥909.12 |
2,000 | ¥0.81365 | ¥1,627.30 |
5,000 | ¥0.79549 | ¥3,977.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.70457 | ¥7,045.70 |
30,000 | ¥0.69548 | ¥20,864.40 |
50,000 | ¥0.59093 | ¥29,546.50 |
100,000 | ¥0.58184 | ¥58,184.00 |