DMN3018SFG-7 | |
---|---|
DigiKey Part Number | 31-DMN3018SFG-7TR-ND - Tape & Reel (TR) 31-DMN3018SFG-7CT-ND - Cut Tape (CT) 31-DMN3018SFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3018SFG-7 |
Description | MOSFET N-CH 30V 8.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 697 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.14400 | ¥31.44 |
100 | ¥1.88740 | ¥188.74 |
500 | ¥1.74786 | ¥873.93 |
1,000 | ¥1.18862 | ¥1,188.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.09421 | ¥2,188.42 |
6,000 | ¥1.04875 | ¥6,292.50 |
10,000 | ¥0.94387 | ¥9,438.70 |
50,000 | ¥0.89179 | ¥44,589.50 |