8.5A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,577 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.89049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 23mOhm @ 8.5A, 10V | 2.5V @ 250µA | 13 nC @ 10 V | ±20V | 635 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
89,103 In Stock | 1 : ¥22.41000 Cut Tape (CT) 1,000 : ¥14.87974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 8.5A (Ta) | 5V | 42mOhm @ 7A, 5V | 2.5V @ 1.5mA | 2.9 nC @ 5 V | +6V, -4V | 288 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
18,503 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.55890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
2,135 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.51024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.5A (Ta) | 6V, 10V | 21mOhm @ 8.5A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 1835 pF @ 30 V | - | 2.8W (Ta), 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,305 In Stock 12,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2.1V @ 250µA | 13.2 nC @ 10 V | ±25V | 697 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
17,603 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.21090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 22mOhm @ 8.5A, 10V | 2.3V @ 250µA | 20 nC @ 10 V | ±20V | 650 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
1,802 In Stock 25,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.40074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta) | 4.5V, 10V | 36mOhm @ 12A, 10V | 3V @ 250µA | 9.2 nC @ 10 V | ±20V | 453 pF @ 20 V | - | 2.12W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,000 In Stock 16,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.09417 Tape & Reel (TR) 1 : ¥4.02000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2.1V @ 250µA | 13.2 nC @ 10 V | ±25V | 697 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
56,872 In Stock | 1 : ¥4.93000 Cut Tape (CT) 4,000 : ¥1.65352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 10V | 26mOhm @ 6A, 4.5V | 3V @ 250µA | 23 nC @ 10 V | ±20V | 1250 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TA) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
2,118 In Stock 795,000 Factory | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.29093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
0 In Stock 6,000 Marketplace | 1,211 : ¥1.82078 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4V, 10V | 19mOhm @ 4A, 10V | - | 15 nC @ 10 V | ±20V | 820 pF @ 10 V | - | 1.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-EMH | 8-SMD, Flat Leads | ||
12,014 In Stock | 1 : ¥8.78000 Cut Tape (CT) 4,000 : ¥3.64894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 22mOhm @ 4A, 10V | 1V @ 250µA | 57 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
50 In Stock | 1 : ¥22.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 550 V | 8.5A (Ta) | 10V | 860mOhm @ 4.3A, 10V | 4V @ 1mA | 20 nC @ 10 V | ±30V | 1050 pF @ 25 V | - | 40W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 10,000 : ¥0.92456 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 25mOhm @ 7A, 10V | 2.4V @ 250µA | 21.8 nC @ 10 V | ±20V | 1142 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥1.05208 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 25mOhm @ 7A, 10V | 2.4V @ 250µA | 21.8 nC @ 10 V | ±20V | 1142 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
0 In Stock Check Lead Time | 10,000 : ¥1.05921 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 25mOhm @ 7A, 10V | 2.4V @ 250µA | 21.8 nC @ 10 V | ±20V | 1142 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
0 In Stock 45,000 Factory Check Lead Time | 2,500 : ¥1.11906 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.5A (Ta) | 1.8V, 4.5V | 15mOhm @ 9A, 4.5V | 1V @ 250µA | 19.5 nC @ 4.5 V | ±8V | 1344 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,500 : ¥1.18752 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.5A (Ta) | 1.8V, 4.5V | 13.5mOhm @ 9A, 4.5V | 1V @ 250µA | 31 nC @ 8 V | ±8V | 1344 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 3,000 : ¥1.20532 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 25mOhm @ 7A, 10V | 2.4V @ 250µA | 21.8 nC @ 10 V | ±20V | 1142 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
0 In Stock 15,000 Factory Check Lead Time | 3,000 : ¥1.32553 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2.1V @ 250µA | 13.2 nC @ 10 V | ±25V | 697 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | |||
0 In Stock 18,000 Factory Check Lead Time | 2,000 : ¥1.32551 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2.1V @ 250µA | 13.2 nC @ 10 V | ±25V | 697 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | |||
0 In Stock 12,000 Factory Check Lead Time | 2,000 : ¥1.43351 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 5V, 10V | 20mOhm @ 8A, 10V | 2.5V @ 250µA | 17 nC @ 10 V | ±25V | 1633 pF @ 15 V | - | 950mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock | 3,000 : ¥1.61437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 2.5V, 10V | 24mOhm @ 8.5A, 10V | 1.5V @ 250µA | 12 nC @ 4.5 V | ±12V | 1100 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 2,500 : ¥1.80566 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.5A (Ta) | 4.5V, 10V | 68mOhm @ 8.5A, 10V | 3V @ 250µA | 10.3 nC @ 10 V | ±20V | 502 pF @ 30 V | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | - | - | ||
0 In Stock 465,000 Factory Check Lead Time | 2,500 : ¥4.64974 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN |