DDZ9708-7 | |
---|---|
DigiKey Part Number | DDZ9708-7DITR-ND - Tape & Reel (TR) DDZ9708-7DICT-ND - Cut Tape (CT) DDZ9708-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9708-7 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.96300 | ¥96.30 |
500 | ¥0.78568 | ¥392.84 |
1,000 | ¥0.58290 | ¥582.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49040 | ¥1,471.20 |
6,000 | ¥0.46886 | ¥2,813.16 |
9,000 | ¥0.40550 | ¥3,649.50 |
30,000 | ¥0.39790 | ¥11,937.00 |
75,000 | ¥0.32947 | ¥24,710.25 |
150,000 | ¥0.32440 | ¥48,660.00 |