DDZ9699S-7 | |
---|---|
DigiKey Part Number | DDZ9699SDITR-ND - Tape & Reel (TR) DDZ9699SDICT-ND - Cut Tape (CT) DDZ9699SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9699S-7 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.56252 | ¥281.26 |
1,000 | ¥0.39094 | ¥390.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33878 | ¥1,016.34 |
6,000 | ¥0.31426 | ¥1,885.56 |
9,000 | ¥0.26989 | ¥2,429.01 |