DDZ9690-7 | |
---|---|
DigiKey Part Number | DDZ9690DITR-ND - Tape & Reel (TR) DDZ9690DICT-ND - Cut Tape (CT) DDZ9690DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9690-7 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.74380 | ¥74.38 |
500 | ¥0.61998 | ¥309.99 |
1,000 | ¥0.43084 | ¥430.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37340 | ¥1,120.20 |
6,000 | ¥0.34635 | ¥2,078.10 |
9,000 | ¥0.28721 | ¥2,584.89 |
30,000 | ¥0.28215 | ¥8,464.50 |
75,000 | ¥0.25343 | ¥19,007.25 |
150,000 | ¥0.21964 | ¥32,946.00 |