3587 | |
---|---|
DigiKey Part Number | 36-3587-ND |
Manufacturer | |
Manufacturer Product Number | 3587 |
Description | FUSE HOLDER BLADE 20A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3587 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
25 | ¥8.36840 | ¥209.21 |
100 | ¥7.67150 | ¥767.15 |
250 | ¥6.97372 | ¥1,743.43 |
500 | ¥6.27628 | ¥3,138.14 |
1,000 | ¥5.57901 | ¥5,579.01 |
2,500 | ¥5.05594 | ¥12,639.85 |
5,000 | ¥4.88162 | ¥24,408.10 |