DDZ5V6BS-7 | |
---|---|
DigiKey Part Number | DDZ5V6BSDITR-ND - Tape & Reel (TR) DDZ5V6BSDICT-ND - Cut Tape (CT) DDZ5V6BSDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ5V6BS-7 |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81770 | ¥81.77 |
500 | ¥0.68204 | ¥341.02 |
1,000 | ¥0.47394 | ¥473.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29757 | ¥892.71 |
6,000 | ¥0.27602 | ¥1,656.12 |
9,000 | ¥0.23705 | ¥2,133.45 |