DDZ12CQ-7 | |
---|---|
DigiKey Part Number | 31-DDZ12CQ-7TR-ND - Tape & Reel (TR) 31-DDZ12CQ-7CT-ND - Cut Tape (CT) 31-DDZ12CQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ12CQ-7 |
Description | DIODE ZENER 12.05V 310MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V 310 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.74050 | ¥74.05 |
500 | ¥0.54346 | ¥271.73 |
1,000 | ¥0.47944 | ¥479.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39293 | ¥1,178.79 |
6,000 | ¥0.36449 | ¥2,186.94 |
9,000 | ¥0.30227 | ¥2,720.43 |
30,000 | ¥0.29693 | ¥8,907.90 |
75,000 | ¥0.26670 | ¥20,002.50 |
150,000 | ¥0.23114 | ¥34,671.00 |