DDC143TH-7 | |
---|---|
DigiKey Part Number | DDC143TH-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC143TH-7 |
Description | TRANS 2NPN PREBIAS 0.15W SOT563 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 2.5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77922 | ¥2,337.66 |
6,000 | ¥0.76182 | ¥4,570.92 |
9,000 | ¥0.67475 | ¥6,072.75 |
30,000 | ¥0.66605 | ¥19,981.50 |
75,000 | ¥0.56592 | ¥42,444.00 |
150,000 | ¥0.54416 | ¥81,624.00 |