PEMH13,115 | |
---|---|
DigiKey Part Number | 1727-1725-2-ND - Tape & Reel (TR) 1727-1725-1-ND - Cut Tape (CT) 1727-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMH13,115 |
Description | TRANS PREBIAS 2NPN 50V SOT666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PEMH13,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60300 | ¥26.03 |
100 | ¥1.31360 | ¥131.36 |
500 | ¥1.16416 | ¥582.08 |
1,000 | ¥0.90595 | ¥905.95 |
2,000 | ¥0.81080 | ¥1,621.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.81082 | ¥3,243.28 |
8,000 | ¥0.79270 | ¥6,341.60 |
12,000 | ¥0.70210 | ¥8,425.20 |
28,000 | ¥0.69304 | ¥19,405.12 |
100,000 | ¥0.57980 | ¥57,980.00 |