NSBC114YDXV6T1G | |
---|---|
DigiKey Part Number | NSBC114YDXV6T1GOSTR-ND - Tape & Reel (TR) NSBC114YDXV6T1GOSCT-ND - Cut Tape (CT) NSBC114YDXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC114YDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT563 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21920 | ¥121.92 |
500 | ¥0.99470 | ¥497.35 |
1,000 | ¥0.73806 | ¥738.06 |
2,000 | ¥0.62095 | ¥1,241.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62093 | ¥2,483.72 |
8,000 | ¥0.59366 | ¥4,749.28 |
12,000 | ¥0.51343 | ¥6,161.16 |
28,000 | ¥0.50381 | ¥14,106.68 |
100,000 | ¥0.41717 | ¥41,717.00 |