BZT585B15TQ-13 | |
---|---|
DigiKey Part Number | 31-BZT585B15TQ-13TR-ND - Tape & Reel (TR) 31-BZT585B15TQ-13CT-ND - Cut Tape (CT) 31-BZT585B15TQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B15TQ-13 |
Description | DIODE ZENER 15V 350MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43800 | ¥24.38 |
100 | ¥1.23230 | ¥123.23 |
500 | ¥1.00520 | ¥502.60 |
1,000 | ¥0.74578 | ¥745.78 |
2,000 | ¥0.62740 | ¥1,254.80 |
5,000 | ¥0.59984 | ¥2,999.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51878 | ¥5,187.80 |
30,000 | ¥0.50905 | ¥15,271.50 |
50,000 | ¥0.42151 | ¥21,075.50 |