BZT52HC3V3WF-7 | |
---|---|
DigiKey Part Number | BZT52HC3V3WF-7DITR-ND - Tape & Reel (TR) BZT52HC3V3WF-7DICT-ND - Cut Tape (CT) BZT52HC3V3WF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC3V3WF-7 |
Description | DIODE ZENER 3.3V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 375 mW ±6.06% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.38700 | ¥13.87 |
100 | ¥0.67650 | ¥67.65 |
500 | ¥0.56402 | ¥282.01 |
1,000 | ¥0.39185 | ¥391.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33961 | ¥1,018.83 |
6,000 | ¥0.31502 | ¥1,890.12 |
9,000 | ¥0.26125 | ¥2,351.25 |
30,000 | ¥0.25663 | ¥7,698.90 |
75,000 | ¥0.23051 | ¥17,288.25 |
150,000 | ¥0.19977 | ¥29,965.50 |