BAT43WS-7-F | |
---|---|
DigiKey Part Number | BAT43WS-FDITR-ND - Tape & Reel (TR) BAT43WS-FDICT-ND - Cut Tape (CT) BAT43WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43WS-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT43WS-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.16170 | ¥116.17 |
500 | ¥0.94774 | ¥473.87 |
1,000 | ¥0.70317 | ¥703.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59160 | ¥1,774.80 |
6,000 | ¥0.56560 | ¥3,393.60 |
9,000 | ¥0.48918 | ¥4,402.62 |
30,000 | ¥0.48000 | ¥14,400.00 |
75,000 | ¥0.39745 | ¥29,808.75 |
150,000 | ¥0.39134 | ¥58,701.00 |