TPS73101DBVT | |
---|---|
DigiKey Part Number | 296-15800-2-ND - Tape & Reel (TR) 296-15800-1-ND - Cut Tape (CT) 296-15800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73101DBVT |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73101DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15700 | ¥121.57 |
25 | ¥11.54120 | ¥288.53 |
100 | ¥9.47890 | ¥947.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.86100 | ¥2,215.25 |
500 | ¥7.83064 | ¥3,915.32 |
1,250 | ¥6.18209 | ¥7,727.61 |
2,500 | ¥5.76994 | ¥14,424.85 |
6,250 | ¥5.48145 | ¥34,259.06 |
12,500 | ¥5.27538 | ¥65,942.25 |