BAT42W-7-F | |
---|---|
DigiKey Part Number | BAT42W-FDITR-ND - Tape & Reel (TR) BAT42W-FDICT-ND - Cut Tape (CT) BAT42W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42W-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT42W-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.02290 | ¥102.29 |
500 | ¥0.85332 | ¥426.66 |
1,000 | ¥0.59291 | ¥592.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51385 | ¥1,541.55 |
6,000 | ¥0.47666 | ¥2,859.96 |
9,000 | ¥0.39528 | ¥3,557.52 |
30,000 | ¥0.38830 | ¥11,649.00 |
75,000 | ¥0.34878 | ¥26,158.50 |
150,000 | ¥0.30227 | ¥45,340.50 |