1PS70SB14,115 | |
---|---|
DigiKey Part Number | 1727-4776-2-ND - Tape & Reel (TR) 1727-4776-1-ND - Cut Tape (CT) 1727-4776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB14,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB14,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04100 | ¥104.10 |
500 | ¥0.84906 | ¥424.53 |
1,000 | ¥0.62994 | ¥629.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52994 | ¥1,589.82 |
6,000 | ¥0.50667 | ¥3,040.02 |
9,000 | ¥0.43819 | ¥3,943.71 |
30,000 | ¥0.42998 | ¥12,899.40 |
75,000 | ¥0.35603 | ¥26,702.25 |
150,000 | ¥0.35056 | ¥52,584.00 |