B330-13-F | |
---|---|
DigiKey Part Number | B330-FDITR-ND - Tape & Reel (TR) B330-FDICT-ND - Cut Tape (CT) B330-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B330-13-F |
Description | DIODE SCHOTTKY 30V 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.63700 | ¥36.37 |
100 | ¥2.52700 | ¥252.70 |
500 | ¥1.97298 | ¥986.49 |
1,000 | ¥1.60362 | ¥1,603.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43357 | ¥4,300.71 |
6,000 | ¥1.36068 | ¥8,164.08 |
9,000 | ¥1.26348 | ¥11,371.32 |
30,000 | ¥1.23968 | ¥37,190.40 |