B170-13-F | |
---|---|
DigiKey Part Number | B170-FDITR-ND - Tape & Reel (TR) B170-FDICT-ND - Cut Tape (CT) B170-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B170-13-F |
Description | DIODE SCHOTTKY 70V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B170-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 70 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.71170 | ¥171.17 |
500 | ¥1.58498 | ¥792.49 |
1,000 | ¥1.07778 | ¥1,077.78 |
2,000 | ¥0.99220 | ¥1,984.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.95099 | ¥4,754.95 |
10,000 | ¥0.85589 | ¥8,558.90 |
25,000 | ¥0.84321 | ¥21,080.25 |
50,000 | ¥0.80867 | ¥40,433.50 |