AZ23C5V6-7-F

DigiKey Part Number
AZ23C5V6-FDITR-ND - Tape & Reel (TR)
AZ23C5V6-FDICT-ND - Cut Tape (CT)
AZ23C5V6-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C5V6-7-F
Description
DIODE ZENER ARRAY 5.6V SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AZ23C5V6-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.09400¥20.94
100¥1.02290¥102.29
500¥0.85332¥426.66
1,000¥0.59291¥592.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51385¥1,541.55
6,000¥0.47666¥2,859.96
9,000¥0.39528¥3,557.52
30,000¥0.38830¥11,649.00
75,000¥0.34878¥26,158.50
150,000¥0.30227¥45,340.50
Manufacturers Standard Package