AS324AMTR-G1 | |
---|---|
DigiKey Part Number | 31-AS324AMTR-G1TR-ND - Tape & Reel (TR) 31-AS324AMTR-G1CT-ND - Cut Tape (CT) 31-AS324AMTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS324AMTR-G1 |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.45600 | ¥34.56 |
25 | ¥2.88320 | ¥72.08 |
100 | ¥2.22400 | ¥222.40 |
250 | ¥1.89976 | ¥474.94 |
500 | ¥1.70074 | ¥850.37 |
1,000 | ¥1.53441 | ¥1,534.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.22997 | ¥4,919.88 |
8,000 | ¥1.15544 | ¥9,243.52 |
12,000 | ¥1.08089 | ¥12,970.68 |
28,000 | ¥0.99144 | ¥27,760.32 |