LM2902EDR2G | |
---|---|
DigiKey Part Number | 488-LM2902EDR2GTR-ND - Tape & Reel (TR) 488-LM2902EDR2GCT-ND - Cut Tape (CT) 488-LM2902EDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902EDR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902EDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.87360 | ¥71.84 |
100 | ¥2.13450 | ¥213.45 |
250 | ¥1.80584 | ¥451.46 |
500 | ¥1.72390 | ¥861.95 |
1,000 | ¥1.27236 | ¥1,272.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19029 | ¥2,975.73 |
5,000 | ¥1.10821 | ¥5,541.05 |
12,500 | ¥1.05075 | ¥13,134.38 |
25,000 | ¥1.02612 | ¥25,653.00 |
62,500 | ¥1.01596 | ¥63,497.50 |