APX823-26W5G-7 | |
---|---|
DigiKey Part Number | APX823-26W5GDITR-ND - Tape & Reel (TR) APX823-26W5GDICT-ND - Cut Tape (CT) APX823-26W5GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX823-26W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX823-26W5G-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31092 | ¥3,932.76 |
6,000 | ¥1.22633 | ¥7,357.98 |
15,000 | ¥1.14175 | ¥17,126.25 |
30,000 | ¥1.08255 | ¥32,476.50 |
75,000 | ¥1.05718 | ¥79,288.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥2.85720 | ¥71.43 |
100 | ¥2.28730 | ¥228.73 |
250 | ¥2.12372 | ¥530.93 |
500 | ¥1.79680 | ¥898.40 |
1,000 | ¥1.38844 | ¥1,388.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17100 | ¥31.71 |
25 | ¥2.95840 | ¥73.96 |
100 | ¥2.36840 | ¥236.84 |
250 | ¥2.19908 | ¥549.77 |
500 | ¥1.86058 | ¥930.29 |
1,000 | ¥1.43773 | ¥1,437.73 |