TPS23755RJJT | |
---|---|
DigiKey Part Number | 296-TPS23755RJJTTR-ND - Tape & Reel (TR) 296-TPS23755RJJTCT-ND - Cut Tape (CT) 296-TPS23755RJJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23755RJJT |
Description | IC PWR MGMT BATTERY MGMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-VSON (6x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFDFN Exposed Pad, 23 Leads | |
Supplier Device Package | 24-VSON (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.66100 | ¥236.61 |
25 | ¥22.37000 | ¥559.25 |
100 | ¥19.38660 | ¥1,938.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.91864 | ¥3,229.66 |
500 | ¥12.29418 | ¥6,147.09 |