APX811-31UG-7 | |
---|---|
DigiKey Part Number | APX811-31UG-7DITR-ND - Tape & Reel (TR) APX811-31UG-7DICT-ND - Cut Tape (CT) APX811-31UG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX811-31UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | APX811-31UG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.06900 | ¥20.69 |
25 | ¥1.92760 | ¥48.19 |
100 | ¥1.54260 | ¥154.26 |
250 | ¥1.43212 | ¥358.03 |
500 | ¥1.21176 | ¥605.88 |
1,000 | ¥0.96974 | ¥969.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96980 | ¥2,909.40 |