5V41064NLGI | |
---|---|
DigiKey Part Number | 800-2528-ND |
Manufacturer | |
Manufacturer Product Number | 5V41064NLGI |
Description | IC CLK GEN 1:1 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator IC 100MHz 1 Output 16-VFQFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥26.91200 | ¥269.12 |
25 | ¥25.44400 | ¥636.10 |
100 | ¥22.05070 | ¥2,205.07 |
250 | ¥20.92024 | ¥5,230.06 |
624 | ¥19.90878 | ¥12,423.08 |