AP7381-33Y-13

DigiKey Part Number
AP7381-33Y-13DITR-ND - Tape & Reel (TR)
AP7381-33Y-13DICT-ND - Cut Tape (CT)
AP7381-33Y-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7381-33Y-13
Description
IC REG LINEAR 3.3V 150MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AP7381-33Y-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 100mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
Current - Supply (Max)
25 µA
PSRR
-
Control Features
-
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥2.55900¥25.59
25¥2.12200¥53.05
100¥1.62120¥162.12
250¥1.37380¥343.45
500¥1.22196¥610.98
1,000¥1.09479¥1,094.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.84479¥2,111.97
5,000¥0.79785¥3,989.25
12,500¥0.72745¥9,093.12
25,000¥0.68052¥17,013.00
62,500¥0.61012¥38,132.50
125,000¥0.58665¥73,331.25
Manufacturers Standard Package