AP7380-50WR-7 | |
---|---|
DigiKey Part Number | AP7380-50WR-7DITR-ND - Tape & Reel (TR) AP7380-50WR-7DICT-ND - Cut Tape (CT) AP7380-50WR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7380-50WR-7 |
Description | IC REG LINEAR 5V 150MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7380-50WR-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.07700 | ¥30.77 |
25 | ¥2.81240 | ¥70.31 |
100 | ¥2.09380 | ¥209.38 |
250 | ¥1.89748 | ¥474.37 |
500 | ¥1.57018 | ¥785.09 |
1,000 | ¥1.17767 | ¥1,177.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07954 | ¥3,238.62 |
6,000 | ¥1.01413 | ¥6,084.78 |
15,000 | ¥0.94869 | ¥14,230.35 |
30,000 | ¥0.87018 | ¥26,105.40 |
75,000 | ¥0.83747 | ¥62,810.25 |