AP7375-50Y-13 | |
---|---|
DigiKey Part Number | 31-AP7375-50Y-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7375-50Y-13 |
Description | LDO CMOS LOWCURR SOT89 T&R 2.5K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19779 | ¥2,994.47 |
5,000 | ¥1.12049 | ¥5,602.45 |
12,500 | ¥1.04323 | ¥13,040.38 |
25,000 | ¥0.98913 | ¥24,728.25 |
62,500 | ¥0.96595 | ¥60,371.88 |