AP7387-50YR-13 | |
---|---|
DigiKey Part Number | 31-AP7387-50YR-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7387-50YR-13 |
Description | LDO CMOS LOWCURR SOT89 T&R 2.5K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89R-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89R-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.11650 | ¥5,291.25 |
5,000 | ¥1.97055 | ¥9,852.75 |
12,500 | ¥1.89755 | ¥23,719.38 |
25,000 | ¥1.82457 | ¥45,614.25 |