AP431IBNTR-G1 | |
---|---|
DigiKey Part Number | AP431IBNTR-G1DITR-ND - Tape & Reel (TR) AP431IBNTR-G1DICT-ND - Cut Tape (CT) AP431IBNTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP431IBNTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.33960 | ¥58.49 |
100 | ¥1.51320 | ¥151.32 |
250 | ¥1.25240 | ¥313.10 |
500 | ¥1.00196 | ¥500.98 |
1,000 | ¥0.76817 | ¥768.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66800 | ¥2,004.00 |
6,000 | ¥0.60121 | ¥3,607.26 |
15,000 | ¥0.53441 | ¥8,016.15 |
30,000 | ¥0.50101 | ¥15,030.30 |
75,000 | ¥0.44423 | ¥33,317.25 |
150,000 | ¥0.42753 | ¥64,129.50 |