AP431SBNTR-G1 | |
---|---|
DigiKey Part Number | 31-AP431SBNTR-G1TR-ND - Tape & Reel (TR) 31-AP431SBNTR-G1CT-ND - Cut Tape (CT) 31-AP431SBNTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP431SBNTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.63680 | ¥65.92 |
100 | ¥1.82090 | ¥182.09 |
250 | ¥1.53360 | ¥383.40 |
500 | ¥1.24608 | ¥623.04 |
1,000 | ¥0.95858 | ¥958.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86269 | ¥2,588.07 |
6,000 | ¥0.81477 | ¥4,888.62 |
15,000 | ¥0.74287 | ¥11,143.05 |
30,000 | ¥0.69494 | ¥20,848.20 |
75,000 | ¥0.62305 | ¥46,728.75 |