AP2303MPTR-G1 | |
---|---|
DigiKey Part Number | AP2303MPTR-G1DITR-ND - Tape & Reel (TR) AP2303MPTR-G1DICT-ND - Cut Tape (CT) AP2303MPTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2303MPTR-G1 |
Description | IC REG CONV DDR 1OUT 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.42680 | ¥60.67 |
100 | ¥1.80700 | ¥180.70 |
250 | ¥1.63768 | ¥409.42 |
500 | ¥1.35528 | ¥677.64 |
1,000 | ¥1.01646 | ¥1,016.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.93171 | ¥3,726.84 |
8,000 | ¥0.87525 | ¥7,002.00 |
12,000 | ¥0.81878 | ¥9,825.36 |
28,000 | ¥0.75102 | ¥21,028.56 |
100,000 | ¥0.70585 | ¥70,585.00 |