AP2142AMPG-13 | |
---|---|
DigiKey Part Number | 31-AP2142AMPG-13TR-ND - Tape & Reel (TR) 31-AP2142AMPG-13CT-ND - Cut Tape (CT) 31-AP2142AMPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2142AMPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AP2142AMPG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.95400 | ¥69.54 |
25 | ¥6.59720 | ¥164.93 |
100 | ¥5.42010 | ¥542.01 |
250 | ¥5.06676 | ¥1,266.69 |
500 | ¥4.47746 | ¥2,238.73 |
1,000 | ¥3.53481 | ¥3,534.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.29919 | ¥8,247.98 |
5,000 | ¥3.13422 | ¥15,671.10 |
12,500 | ¥3.01639 | ¥37,704.88 |
25,000 | ¥2.92213 | ¥73,053.25 |