AP2141DWG-7 | |
---|---|
DigiKey Part Number | 31-AP2141DWG-7TR-ND - Tape & Reel (TR) 31-AP2141DWG-7CT-ND - Cut Tape (CT) 31-AP2141DWG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2141DWG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2141DWG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.66640 | ¥66.66 |
100 | ¥2.13370 | ¥213.37 |
250 | ¥1.98120 | ¥495.30 |
500 | ¥1.67644 | ¥838.22 |
1,000 | ¥1.29543 | ¥1,295.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18114 | ¥3,543.42 |
6,000 | ¥1.10494 | ¥6,629.64 |
15,000 | ¥1.02873 | ¥15,430.95 |
30,000 | ¥0.97539 | ¥29,261.70 |
75,000 | ¥0.95253 | ¥71,439.75 |