74LVC1G126GV-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC1G126GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G126GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G126GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GV-Q100H |
Description | IC BUFFER NON-INVERT 5.5V SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.08520 | ¥52.13 |
100 | ¥1.34890 | ¥134.89 |
250 | ¥1.11620 | ¥279.05 |
500 | ¥0.89306 | ¥446.53 |
1,000 | ¥0.68470 | ¥684.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52458 | ¥1,573.74 |
6,000 | ¥0.47212 | ¥2,832.72 |
15,000 | ¥0.41966 | ¥6,294.90 |
30,000 | ¥0.39343 | ¥11,802.90 |
75,000 | ¥0.34884 | ¥26,163.00 |
150,000 | ¥0.33573 | ¥50,359.50 |