AP2125K-3.3TRG1 | |
---|---|
DigiKey Part Number | AP2125K-3.3TRG1DITR-ND - Tape & Reel (TR) AP2125K-3.3TRG1DICT-ND - Cut Tape (CT) AP2125K-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125K-3.3TRG1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54323 | ¥1,629.69 |
6,000 | ¥0.53133 | ¥3,187.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.84500 | ¥18.45 |
25 | ¥1.65960 | ¥41.49 |
100 | ¥1.14680 | ¥114.68 |
250 | ¥0.96572 | ¥241.43 |
500 | ¥0.78466 | ¥392.33 |
1,000 | ¥0.60359 | ¥603.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.60240 | ¥40.06 |
100 | ¥1.10750 | ¥110.75 |
250 | ¥0.93264 | ¥233.16 |
500 | ¥0.75776 | ¥378.88 |
1,000 | ¥0.58290 | ¥582.90 |