AP1506-50K5G-13 | |
---|---|
DigiKey Part Number | AP1506-50K5G-13TR-ND - Tape & Reel (TR) AP1506-50K5G-13CT-ND - Cut Tape (CT) AP1506-50K5G-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1506-50K5G-13 |
Description | IC REG BUCK 5V 3A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | AP1506-50K5G-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.40000 | ¥114.00 |
25 | ¥10.82040 | ¥270.51 |
100 | ¥8.88720 | ¥888.72 |
250 | ¥8.30704 | ¥2,076.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.34123 | ¥5,872.98 |
1,600 | ¥5.79571 | ¥9,273.14 |
2,400 | ¥5.40933 | ¥12,982.39 |
5,600 | ¥5.13886 | ¥28,777.62 |