DB155S | |
---|---|
DigiKey Part Number | 1655-DB155STR-ND - Tape & Reel (TR) 1655-DB155SCT-ND - Cut Tape (CT) 1655-DB155SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB155S |
Description | BRIDGE RECT 1P 600V 1.5A DB-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DB-S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DB-S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43260 | ¥143.26 |
500 | ¥1.32670 | ¥663.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.90215 | ¥1,353.22 |
3,000 | ¥0.83050 | ¥2,491.50 |
7,500 | ¥0.79602 | ¥5,970.15 |
10,500 | ¥0.71642 | ¥7,522.41 |
37,500 | ¥0.70581 | ¥26,467.88 |
75,000 | ¥0.66335 | ¥49,751.25 |