TPS62133RGTR | |
---|---|
DigiKey Part Number | 296-29937-2-ND - Tape & Reel (TR) 296-29937-1-ND - Cut Tape (CT) 296-29937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62133RGTR |
Description | IC REG BUCK 5V 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62133RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥13.99300 | ¥139.93 |
25 | ¥13.20080 | ¥330.02 |
100 | ¥11.24710 | ¥1,124.71 |
250 | ¥10.56124 | ¥2,640.31 |
500 | ¥9.24100 | ¥4,620.50 |
1,000 | ¥7.65679 | ¥7,656.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.12872 | ¥21,386.16 |
6,000 | ¥6.86469 | ¥41,188.14 |