AP1501-50K5L-13 | |
---|---|
DigiKey Part Number | AP1501-50K5LDICT-ND - Cut Tape (CT) AP1501-50K5LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501-50K5L-13 |
Description | IC REG BUCK 5V 3A TO263-5L |
Customer Reference | |
Detailed Description | Switching Regulator IC Output TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | AP1501-50K5L-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |