TL2575-05IKTTR | |
---|---|
DigiKey Part Number | 296-21824-2-ND - Tape & Reel (TR) 296-21824-1-ND - Cut Tape (CT) 296-21824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575-05IKTTR |
Description | IC REG BUCK 5V 1A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-05IKTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.40800 | ¥194.08 |
25 | ¥18.31160 | ¥457.79 |
100 | ¥15.60060 | ¥1,560.06 |
250 | ¥14.64792 | ¥3,661.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.81712 | ¥6,408.56 |
1,000 | ¥10.61989 | ¥10,619.89 |
2,500 | ¥9.88746 | ¥24,718.65 |
5,000 | ¥9.52126 | ¥47,606.30 |