NLV74VHC1G08DTT1G | |
---|---|
DigiKey Part Number | 488-NLV74VHC1G08DTT1GTR-ND - Tape & Reel (TR) 488-NLV74VHC1G08DTT1GCT-ND - Cut Tape (CT) 488-NLV74VHC1G08DTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC1G08DTT1G |
Description | IC GATE AND 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHC1G08DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥3.98320 | ¥99.58 |
100 | ¥2.95800 | ¥295.80 |
250 | ¥2.50268 | ¥625.67 |
500 | ¥2.38906 | ¥1,194.53 |
1,000 | ¥1.76338 | ¥1,763.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64960 | ¥4,948.80 |
6,000 | ¥1.53582 | ¥9,214.92 |
15,000 | ¥1.45619 | ¥21,842.85 |
30,000 | ¥1.42206 | ¥42,661.80 |