AN431BN-ATRG1 | |
---|---|
DigiKey Part Number | AN431BN-ATRG1DITR-ND - Tape & Reel (TR) AN431BN-ATRG1DICT-ND - Cut Tape (CT) AN431BN-ATRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN431BN-ATRG1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AN431BN-ATRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.66100 | ¥26.61 |
25 | ¥2.22400 | ¥55.60 |
100 | ¥1.40950 | ¥140.95 |
250 | ¥1.08816 | ¥272.04 |
500 | ¥0.92732 | ¥463.66 |
1,000 | ¥0.63054 | ¥630.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39981 | ¥1,199.43 |
6,000 | ¥0.34767 | ¥2,086.02 |
15,000 | ¥0.30604 | ¥4,590.60 |