AL5809-100QP1-7 | |
---|---|
DigiKey Part Number | AL5809-100QP1-7DITR-ND - Tape & Reel (TR) AL5809-100QP1-7DICT-ND - Cut Tape (CT) AL5809-100QP1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-100QP1-7 |
Description | IC LED DRVR LIN PWM 100MA PDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 100mA PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.53447 | ¥4,603.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.19040 | ¥104.76 |
100 | ¥3.35290 | ¥335.29 |
250 | ¥3.11316 | ¥778.29 |
500 | ¥2.63420 | ¥1,317.10 |
1,000 | ¥2.03546 | ¥2,035.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.65000 | ¥46.50 |
25 | ¥4.33920 | ¥108.48 |
100 | ¥3.47190 | ¥347.19 |
250 | ¥3.22368 | ¥805.92 |
500 | ¥2.72770 | ¥1,363.85 |
1,000 | ¥2.10771 | ¥2,107.71 |