AL5809-30QP1-7 | |
---|---|
DigiKey Part Number | AL5809-30QP1-7DITR-ND - Tape & Reel (TR) AL5809-30QP1-7DICT-ND - Cut Tape (CT) AL5809-30QP1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-30QP1-7 |
Description | IC LED DRVR LIN PWM 30MA PDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 30mA PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.97500 | ¥29.75 |
25 | ¥2.77480 | ¥69.37 |
100 | ¥2.21880 | ¥221.88 |
250 | ¥2.06036 | ¥515.09 |
500 | ¥1.74360 | ¥871.80 |
1,000 | ¥1.39522 | ¥1,395.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39528 | ¥4,185.84 |